
Right-angle, through-hole terminal block featuring 16 positions with a 5.08mm pitch. This general terminal block offers 16 circuits and 16 contacts, rated for 10A and 300V. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -50°C to 100°C and has a UL94 V-2 flammability rating. The orange housing is lead-free and designed for bulk packaging.
Weidmuller 0488560000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 18.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | Omnimate TOP1.5GS |
| Termination | Solder |
| Voltage | 300V |
| Width | 19.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0488560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.