
3-position, right-angle terminal block with 5.08mm pitch. Features tin-plated contacts, 10A current rating, and 300V voltage capacity. Designed for through-hole mounting with solder termination. Operates within a temperature range of -50°C to 100°C and boasts a UL94 V-2 flammability rating. Suitable for wire gauges from 14AWG to 22AWG.
Weidmuller 0488660000 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 19.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | Omnimate TOP1.5GS |
| Termination | Solder |
| Voltage | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0488660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
