3-position, top-entry flexible flat cable (FFC) connector with 5mm pitch. Features quick connect termination and through-hole mounting for PCB applications. Rated for 8A current and 300V voltage, with a temperature range of -20°C to 100°C. Housing and color are orange, with copper alloy contacts plated in brass and tin. UL94 V-2 flammability rating.
Weidmuller 0490960000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 8A |
| Flammability Rating | UL94 V-2 |
| Height | 10mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GSF |
| Termination | Quick Connect |
| Voltage | 300V |
| Width | 11.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0490960000 to view detailed technical specifications.
No datasheet is available for this part.