Weidmuller 0497660000 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54, Water Resistant |
| Series | VG |
| Wire/Cable Diameter | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0497660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.