Weidmuller 0497760000 technical specifications.
| Color | Grey |
| Material | Plastic |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| Series | VG |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0497760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.