Weidmuller 0498300000 technical specifications.
| Height | 2.835inch |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 2.362inch |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SS |
| Terminal Width | 36.5mm |
| Termination | Stud |
| Width | 36.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0498300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.