Weidmuller 0501520000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 6.3A |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Supply Voltage | 500V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0501520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.