Fuse terminal, 6-14AWG, yellow, 80mm length, 28mm width, 66mm height. Features 40A current, 63A current rating, and 600V voltage rating (6kV impulse). Operates from -60°C to 130°C with UL94 5VA flammability. Screw termination, single level, two positions, and plastic insulation. Approvals include IEC, CSA, VDE, CE, and UR. RoHS compliant and lead-free.
Weidmuller 0502120000 technical specifications.
| Approvals | IEC, CSA, VDE, CE, UR |
| Color | Yellow |
| Current | 40A |
| Current Rating | 63A |
| Flammability Rating | UL94 5VA |
| Height | 66mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 400V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 28mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 28mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0502120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.