Weidmuller 0502680000 technical specifications.
| Approvals | CSA |
| Color | Silver |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Steel |
| Mount | Clamp |
| RoHS Compliant | Yes |
| Series | ZB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0502680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.