Weidmuller 0502880000 technical specifications.
| Approvals | CSA, UR |
| Color | Silver |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Steel |
| Mount | Clamp |
| Series | ZB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0502880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.