Weidmuller 0502960000 technical specifications.
| Approvals | CE |
| Color | Silver |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0502960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.