Weidmuller 0518960111 technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Length | 6mm |
| Series | Dekafix |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0518960111 to view detailed technical specifications.
No datasheet is available for this part.