Weidmuller 0524400000 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 100 |
| Color | Black |
| Depth | 1mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Size | 65mm |
| Width | 10mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0524400000 to view detailed technical specifications.
No datasheet is available for this part.