Weidmuller 0546000000 technical specifications.
| Color | Black |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 465mm |
| Material | Plastic |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | IP |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0546000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.