Weidmuller 0546260000 technical specifications.
| Approvals | CE |
| Average Rectified Current | 1A |
| Package/Case | Module |
| Current Rating | 1A |
| Height | 58mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0546260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.