
Weidmuller 0551100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Lead Free | Lead Free |
| Length | 35mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VH |
| Voltage Rating | 0uV |
| Width | 11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0551100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.