Weidmuller 0555720000 technical specifications.
| Color | Yellow |
| Current | 100A |
| Flammability Rating | UL94 5VB |
| Height | 67.5mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 16mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0555720000 to view detailed technical specifications.
No datasheet is available for this part.