Weidmuller 0565700000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Height | 80mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 26mm |
| Material | Brass |
| Mount | Cable |
| Pin Length | 18mm |
| Weight | 0.5g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0565700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.