10-position, 1-level terminal block with 5.08mm pitch. Features straight, through-hole mounting and solder termination. Rated for 300V and 10A, with a maximum operating temperature of 100°C. Constructed with CuZn contact material plated in brass and tin, and a Nylon insulator. Housing is orange and meets UL94 V-2 flammability rating.
Weidmuller 0570560000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuZn |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOP1.5GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0570560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.