Weidmuller 0571200000 technical specifications.
| Color | Silver |
| Current Rating | 100A |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 1000mm |
| Material | Brass |
| Thickness | 6mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0571200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.