Weidmuller 0573600000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 160mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66, IP68 |
| Series | Klippon® K |
| Weight | 2060g |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0573600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.