Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for cable mounting. Rated for 105A maximum current and 600V voltage, with a 12AWG to 2AWG wire gauge capacity. Constructed from beige nylon insulation material, it operates within a temperature range of -50°C to 100°C and boasts IEC, CSA, and CE approvals. This general terminal block has a 18mm terminal width and a 58mm length.
Weidmuller 0582460000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 105A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 67.95g |
| Width | 18mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0582460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.