Weidmuller 0586861001 technical specifications.
| Approvals | CE |
| Current Rating | 4A |
| Height | 144mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Board |
| Number of Contacts | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SKH |
| Voltage Rating | 250V |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0586861001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.