Feed-through terminal block with 4 positions and screw termination, designed for cable mounting. Features a 32A maximum current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed from beige Nylon insulation material, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. This terminal block is suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 0590060000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 59.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 4.88g |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0590060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.