Weidmuller 059006DK4Q technical specifications.
| Contact Plating | Zinc |
| Current Rating | 28A |
| Height | 59.5mm |
| Material | Nylon |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| Series | SAK |
| Voltage Rating | 275V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 059006DK4Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.