6-position, 5.08mm pitch terminal block with right-angle, through-hole mounting. Features 10A current rating (24A max), 300V voltage rating, and screw termination. Constructed with Nylon insulation and CuZn contacts plated with brass and tin. Operating temperature range of -50°C to 100°C, UL94 V-2 flammability rating, and CSA approval. Lead-free and RoHS compliant.
Weidmuller 0593860000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuZn |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 18.5mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate TOP1.5GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 19.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0593860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.