9-position, 5.08mm pitch terminal block with right-angle, through-hole solder termination. Features a 10A current rating and 300V voltage rating, with CuZn contacts plated in brass and tin. Insulated with UL94 V-2 rated Nylon in an orange housing, this lead-free and RoHS compliant component operates from -50°C to 100°C.
Weidmuller 0594160000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | CuZn |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 18.5mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate TOP1.5GS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 19.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0594160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.