
6-position flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features a 13mm pitch and screw termination, supporting wire gauges from 10 to 22AWG. Rated for 41A and 8kV, with a maximum operating temperature of 130°C. Panel, chassis, and cable mountable, this yellow, plastic insulated terminal block is RoHS compliant and meets IEC, CSA, CE, and UR approvals.
Weidmuller 0620120000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 22mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 75.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 13mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 67.9g |
| Width | 23mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0620120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
