
This 3-circuit flexible flat cable/flexible printed circuit connector features ZIF & LIF technology, offering 6 positions and 6 contacts across 2 rows. It boasts a 41A current rating, 8kV voltage rating, and operates within a temperature range of -60°C to 130°C. Constructed with yellow plastic insulation and a brown housing, it meets UL94 5VA flammability standards and is lead-free and RoHS compliant. Designed for panel or chassis mounting, this connector supports wire gauges from 10AWG to 22AWG and is approved by IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 22mm |
| Housing Color | Brown |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Voltage Rating | 8kV |
| Weight | 33.7g |
| Width | 23mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |