Strip terminal block featuring 8 positions across 2 rows, designed for screw termination. This component supports a 32A current rating and a 6kV voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with yellow plastic insulation, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Mountable on panel, chassis, or cable, it is lead-free, RoHS compliant, and includes IEC, CSA, CE, UR, and SEMKO approvals.
Weidmuller 0625120000 technical specifications.
| Approvals | IEC, CSA, CE, UR, SEMKO |
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 20mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 22mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0625120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.