Weidmuller 0635100000 technical specifications.
| Approvals | UR |
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 98mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.129g |
| Width | 72mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0635100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.