Feed-through modular terminal block with 2 positions and 2 circuits, featuring screw termination. Rated for 232A and 600V, with a voltage rating of 8kV. Designed for DIN rail mounting, this beige terminal block has a terminal width of 46mm and accommodates wire gauges from 0AWG to 1AWG. It operates within a temperature range of -60°C to 130°C and boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0637820000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 46mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 46mm |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0637820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
