Weidmuller 0643960000 technical specifications.
| Color | Orange |
| Height | 19.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | TOP1.5GS |
| Termination | Screw |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0643960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.