Weidmuller 0686760000 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 39mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | SCHT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0686760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.