Weidmuller 0687560000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Depth | 41mm |
| Flammability Rating | UL94 V-2 |
| Height | 65mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Thickness | 1.5mm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0687560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.