Feed-through terminal block with 2 positions, featuring screw termination and a 24A current rating. This blue, general-purpose terminal block mounts to a DIN rail and operates within a temperature range of -50°C to 100°C. Constructed from Nylon, it offers a 300V voltage rating and is suitable for wire gauges from 12AWG to 26AWG. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0697180000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 26.3mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | Nylon |
| Max Current Rating | 24A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 3.83g |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0697180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.