Weidmuller 0699660000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 46mm |
| Length | 58mm |
| Material | Nylon |
| Number of Levels | 1 |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Weight | 10.62g |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0699660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.