
Conn Terminal Block F 4 POS 5.08mm RA Cable Mount 18.5A Box
Weidmuller 1000050001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
