The Omnimate BLF 14-pin terminal block is a cable mount terminal block with a current rating of 19A and a voltage rating of 300V. It is approved by CSA and cURus and meets the flammability rating of UL94 V-0. The terminal block has a black color and a CuSn contact material with a tin plating. It is available in a package quantity of 24 and is packaged in a box.
Weidmuller 1000150001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000150001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.