This 5-pole terminal block is rated for 10A and 300V, with a maximum wire gauge of 26AWG and a minimum of 12AWG. It is part of the Omnimate BLF series and is RoHS compliant. The terminal block is packaged in a box with 48 units per package and has a pitch of 0.2inch. It is approved by CSA and cURus and has a flammability rating of UL94 V-0.
Weidmuller 1000250001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 48 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000250001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.