
This 16-position terminal block from Weidmuller features a 300V voltage rating and 19A current rating. It has a screwless termination and is available in a black housing color. The terminal block is RoHS compliant and meets CSA and cURus approvals. It is designed for use in free-hanging applications and has a pitch of 0.2inch. The block is part of the Omnimate BLF series and is packaged in a box with 18 units per package.
Weidmuller 1000360001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000360001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
