This terminal block features 20 poles and 20 positions, with a current rating of 18.5A and a voltage rating of 300V. It is designed for screwless termination and meets IP20 ratings. The operating temperature range is -50°C to 100°C. The terminal block is RoHS compliant and has approvals from CSA and cURus.
Weidmuller 1000400001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000400001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.