Weidmuller 1000640000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 10A |
| Housing Color | Black |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1000640000 to view detailed technical specifications.
No datasheet is available for this part.