
General purpose, 2-position, 1-level terminal block with 5.08mm pitch. Features screwless termination for wire gauges from 12AWG to 26AWG. Rated for 300V and 18.5A, with a maximum operating temperature of 100°C. Housing is black, UL94 V-0 flammability rated, and IP20 protected. Approvals include CSA and cURus.
Weidmuller 1000640001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000640001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
