
Six-position, single-row terminal block for cable mounting with a 5.08mm pitch. Features screwless termination and a 18.5A current rating at 300V. Constructed with CuSn contacts and a black housing, this component offers a wide operating temperature range from -50°C to 100°C and meets UL94 V-0 flammability standards. Approvals include CSA and cURus, and it supports wire gauges from 12AWG to 26AWG.
Weidmuller 1000680001 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000680001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
