
Weidmuller 1000920001 technical specifications.
| Height | 120mm |
| Housing Color | Black |
| Length | 184mm |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Rockstar® Shielded XXL |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1000920001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
