General terminal block for cable mounting, featuring 7 positions and 7 poles with a 5.08mm pitch. Rated for 300V and a current of 10A (28.1A rating), it utilizes screwless termination with CuSn contact material and tin plating. The black, UL94 V-0 rated housing offers a wide operating temperature range of -50°C to 100°C and IP20 protection. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1000990000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 28.1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BLDF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1000990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.