
Weidmuller 1001090000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | CuSn |
| Current | 10A |
| Current Rating | 28.1A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | Omnimate BLDF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1001090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
