
Weidmuller 1001140001 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 10mm |
| Material | Polyamide |
| Packaging | Bulk |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1001140001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
