Weidmuller 1001300000 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1001300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.